LH5496HD35
Sharp Corp
Description: FIFO, 512X9, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, SKDIP-28

Overview of LH5496HD35 by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for LH5496HD35 by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH5496HD35 by Sharp Corp

LH5496HD35
Sharp Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
0.300 INCH, PLASTIC, SKDIP-28
Reach Compliance Code
unknown
Access Time-Max
35 ns
Cycle Time
45 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
34.7 mm
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.4 mm
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. LH5496HD35
    Sharp Corp
    FIFO, 512X9, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, SKDIP-28
    VS

Alternate Parts for LH5496HD35

This table gives cross-reference parts and alternative options found for LH5496HD35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH5496HD35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM7201-35RC FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Rochester Electronics LLC LH5496HD35 vs AM7201-35RC
LH5496D35 FIFO, 512X9, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, SKDIP-28 Sharp Corp LH5496HD35 vs LH5496D35
SN74ACT7201LA-35NP 512X9 OTHER FIFO, PDIP28, PLASTIC, DIP-28 Texas Instruments LH5496HD35 vs SN74ACT7201LA-35NP
LH540201D-35 FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Sharp Corp LH5496HD35 vs LH540201D-35
DS2009DN-35 FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, DIP-28 Maxim Integrated Products LH5496HD35 vs DS2009DN-35
SN74ACT7201LA35NP 512X9 OTHER FIFO, 35ns, PDIP28, PLASTIC, DIP-28 Texas Instruments LH5496HD35 vs SN74ACT7201LA35NP
AM4601-35RC FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 AMD LH5496HD35 vs AM4601-35RC
DS2009D-35 FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, DIP-28 Maxim Integrated Products LH5496HD35 vs DS2009D-35
LH5496HHD35 FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, SKDIP-28 Sharp Corp LH5496HD35 vs LH5496HHD35
MT52C9007-35 FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc LH5496HD35 vs MT52C9007-35
Part Number Description Manufacturer Compare
AM7201-35PC FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Rochester Electronics LLC LH5496HD35 vs AM7201-35PC
IDT7281L35TD FIFO, 512X9, 35ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc LH5496HD35 vs IDT7281L35TD
KM75C101AJ-35 FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Samsung Semiconductor LH5496HD35 vs KM75C101AJ-35
MT52C9007EJ-35 FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Micron Technology Inc LH5496HD35 vs MT52C9007EJ-35
MT52C9007W-35 FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Micron Technology Inc LH5496HD35 vs MT52C9007W-35
LH540201U-35 FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp LH5496HD35 vs LH540201U-35
MS7201AL-35JC FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Mosel Vitelic Corporation LH5496HD35 vs MS7201AL-35JC
MT52C9007-35AT FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc LH5496HD35 vs MT52C9007-35AT
MK45H01K35 512X9 OTHER FIFO, 35ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics LH5496HD35 vs MK45H01K35
L8C201CC35 FIFO, 512X9, 35ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LOGIC Devices Inc LH5496HD35 vs L8C201CC35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH5496HD35 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH5496HD35 by Sharp Corp

Select Manufacturer
Which Manufacturer of LH5496HD35 would you like to use for your alert(s)?
  • Please alert me when LH5496HD35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH5496HD35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH5496HD35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH5496HD35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH5496HD35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH5496HD35 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: