LH5464-NRE9085
Siemens
Description: Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm

Overview of LH5464-NRE9085 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for LH5464-NRE9085 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH5464-NRE9085 by Siemens

LH5464-NRE9085
Siemens
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
HYPER RED
Configuration
SINGLE
Forward Current-Max
0.04 A
Lens Type
DIFFUSED RED
Luminous Intensity-Nom
112.5 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.6 mm
Packing Method
TR
Peak Wavelength
660 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
35 deg
Want to compare parts?
  1. LH5464-NRE9085
    Siemens
    Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm
    VS

Alternate Parts for LH5464-NRE9085

This table gives cross-reference parts and alternative options found for LH5464-NRE9085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH5464-NRE9085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH5464-NRE7848 Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm Siemens LH5464-NRE9085 vs LH5464-NRE7848
LH5464-NRE7781 Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm Siemens LH5464-NRE9085 vs LH5464-NRE7781
LH5464-NRE7480 Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm Siemens LH5464-NRE9085 vs LH5464-NRE7480
LH5464-NRE7797 Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm Siemens LH5464-NRE9085 vs LH5464-NRE7797
LH5464-NRE7506 Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm Siemens LH5464-NRE9085 vs LH5464-NRE7506
LH5464-NRE9117 Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm Siemens LH5464-NRE9085 vs LH5464-NRE9117
LH5464-NRE7850 Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm Siemens LH5464-NRE9085 vs LH5464-NRE7850
Part Number Description Manufacturer Compare
LH5464-NRE7848 Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm Siemens LH5464-NRE9085 vs LH5464-NRE7848
LH5464-NRE7850 Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm Siemens LH5464-NRE9085 vs LH5464-NRE7850
LH5464-NRE7781 Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm Siemens LH5464-NRE9085 vs LH5464-NRE7781
LH5464-NRE9049 Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm Siemens LH5464-NRE9085 vs LH5464-NRE9049
LH5464-NRE9117 Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm Siemens LH5464-NRE9085 vs LH5464-NRE9117
LH5464-NRE7797 Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm Siemens LH5464-NRE9085 vs LH5464-NRE7797
LH5464-NRE7480 Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm Siemens LH5464-NRE9085 vs LH5464-NRE7480

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH5464-NRE9085 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH5464-NRE9085 by Siemens

  • Please alert me when LH5464-NRE9085 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH5464-NRE9085 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH5464-NRE9085 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH5464-NRE9085 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH5464-NRE9085.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH5464-NRE9085 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: