Part Details for LH5464-MQE7507 by Siemens
Overview of LH5464-MQE7507 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for LH5464-MQE7507
LH5464-MQE7507 CAD Models
LH5464-MQE7507 Part Data Attributes
|
LH5464-MQE7507
Siemens
Buy Now
Datasheet
|
Compare Parts:
LH5464-MQE7507
Siemens
Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 67.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
Alternate Parts for LH5464-MQE7507
This table gives cross-reference parts and alternative options found for LH5464-MQE7507. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH5464-MQE7507, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH5464-MQE7508 | Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm | Siemens | LH5464-MQE7507 vs LH5464-MQE7508 |
LH5464-MQE7480 | Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm | Siemens | LH5464-MQE7507 vs LH5464-MQE7480 |
LH5464-MQE9117 | Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm | Siemens | LH5464-MQE7507 vs LH5464-MQE9117 |
LH5464-MQE7858 | Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm | Siemens | LH5464-MQE7507 vs LH5464-MQE7858 |
LH5464-MQE7898 | Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm | Siemens | LH5464-MQE7507 vs LH5464-MQE7898 |
LH5464-MQE9085 | Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm | Siemens | LH5464-MQE7507 vs LH5464-MQE9085 |
LH5464-MQE7950 | Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm | Siemens | LH5464-MQE7507 vs LH5464-MQE7950 |
LH5464-MQE7850 | Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm | Siemens | LH5464-MQE7507 vs LH5464-MQE7850 |
LH5464-MQE7781 | Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm | Siemens | LH5464-MQE7507 vs LH5464-MQE7781 |
LH5464-MQE7505 | Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm | Siemens | LH5464-MQE7507 vs LH5464-MQE7505 |