LH540215U35
Sharp Corp
Description: FIFO, 512X18, Synchronous, CMOS, PQCC68, 0.950 INCH, PLASTIC, LCC-68

Overview of LH540215U35 by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive

CAD Models for LH540215U35 by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH540215U35 by Sharp Corp

LH540215U35
Sharp Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
0.950 INCH, PLASTIC, LCC-68
Reach Compliance Code
unknown
Cycle Time
35 ns
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Length
24.1808 mm
Memory Density
9216 bit
Memory Width
18
Number of Functions
1
Number of Terminals
68
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X18
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.1808 mm
Want to compare parts?
  1. LH540215U35
    Sharp Corp
    FIFO, 512X18, Synchronous, CMOS, PQCC68, 0.950 INCH, PLASTIC, LCC-68
    VS

Alternate Parts for LH540215U35

This table gives cross-reference parts and alternative options found for LH540215U35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH540215U35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C4215-35JI FIFO, 512X18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Rochester Electronics LLC LH540215U35 vs CY7C4215-35JI
CY7C4215-35JI FIFO, 512X18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor LH540215U35 vs CY7C4215-35JI
CY7C4215-35JC FIFO, 512X18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor LH540215U35 vs CY7C4215-35JC
CY7C4215-35JIR FIFO, 512X18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor LH540215U35 vs CY7C4215-35JIR
Part Number Description Manufacturer Compare
CY7C4215-35JI FIFO, 512X18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Rochester Electronics LLC LH540215U35 vs CY7C4215-35JI
CY7C4215-35AI FIFO, 512X18, 20ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 Cypress Semiconductor LH540215U35 vs CY7C4215-35AI
CY7C4215-35JI FIFO, 512X18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor LH540215U35 vs CY7C4215-35JI
CY7C4215-35JIT FIFO, 512X18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor LH540215U35 vs CY7C4215-35JIT
CY7C4215-35JIR FIFO, 512X18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor LH540215U35 vs CY7C4215-35JIR
CY7C4215-35ASC FIFO, 512X18, 20ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 Rochester Electronics LLC LH540215U35 vs CY7C4215-35ASC
CY7C4215-35AC FIFO, 512X18, 20ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 Cypress Semiconductor LH540215U35 vs CY7C4215-35AC
CY7C4215-35JC FIFO, 512X18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor LH540215U35 vs CY7C4215-35JC
CY7C4215-35ASI FIFO, 512X18, 20ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 Cypress Semiconductor LH540215U35 vs CY7C4215-35ASI
IDT72215LB35PF FIFO, 512X18, 20ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc LH540215U35 vs IDT72215LB35PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH540215U35 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH540215U35 by Sharp Corp

Select Manufacturer
Which Manufacturer of LH540215U35 would you like to use for your alert(s)?
  • Please alert me when LH540215U35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH540215U35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH540215U35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH540215U35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH540215U35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH540215U35 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: