LH540204U25
Sharp Corp
Description: FIFO, 4KX9, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32

Overview of LH540204U25 by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LH540204U25 by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH540204U25 by Sharp Corp

LH540204U25
Sharp Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
0.450 INCH, PLASTIC, LCC-32
Reach Compliance Code
unknown
Cycle Time
35 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
36864 bit
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. LH540204U25
    Sharp Corp
    FIFO, 4KX9, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32
    VS

Alternate Parts for LH540204U25

This table gives cross-reference parts and alternative options found for LH540204U25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH540204U25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7204L25JGI8 FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc LH540204U25 vs 7204L25JGI8
IDT7204S25J FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, 0.050 INCH PITCH, PLASTIC, LCC-32 Integrated Device Technology Inc LH540204U25 vs IDT7204S25J
7204L25JI8 PLCC-32, Reel Integrated Device Technology Inc LH540204U25 vs 7204L25JI8
7204L25JI PLCC-32, Tube Integrated Device Technology Inc LH540204U25 vs 7204L25JI
7204L25J PLCC-32, Tube Integrated Device Technology Inc LH540204U25 vs 7204L25J
7204L25JG FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc LH540204U25 vs 7204L25JG
IDT7204L25JGI FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc LH540204U25 vs IDT7204L25JGI
CY7C433-25JCT FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor LH540204U25 vs CY7C433-25JCT
L8C204JC25 FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, MO-052-AE, MS-016-AE, LCC-32 LOGIC Devices Inc LH540204U25 vs L8C204JC25
IDT7204L25JGI8 FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc LH540204U25 vs IDT7204L25JGI8
Part Number Description Manufacturer Compare
CY7C432-25DC FIFO, 4KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor LH540204U25 vs CY7C432-25DC
IDT7204L25JGI FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc LH540204U25 vs IDT7204L25JGI
SN74ACT7204L-25RJR 4KX9 OTHER FIFO, 25ns, PQCC32 Texas Instruments LH540204U25 vs SN74ACT7204L-25RJR
MS7204-25PC FIFO, 4KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Mosel Vitelic Corporation LH540204U25 vs MS7204-25PC
IDT7204L25P FIFO, 4KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc LH540204U25 vs IDT7204L25P
IDT7204L25J8 FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc LH540204U25 vs IDT7204L25J8
AM7204A-25RC FIFO, 4KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Rochester Electronics LLC LH540204U25 vs AM7204A-25RC
AM7204-25JC FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 AMD LH540204U25 vs AM7204-25JC
IDT7204L25JGI8 FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc LH540204U25 vs IDT7204L25JGI8
7204L25SOI8 SOIC-28, Reel Integrated Device Technology Inc LH540204U25 vs 7204L25SOI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH540204U25 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH540204U25 by Sharp Corp

  • Please alert me when LH540204U25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH540204U25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH540204U25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH540204U25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH540204U25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH540204U25 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: