Part Details for LH540203U15 by Sharp Corp
Overview of LH540203U15 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH540203U15
LH540203U15 CAD Models
LH540203U15 Part Data Attributes
|
LH540203U15
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH540203U15
Sharp Corp
FIFO, 2KX9, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 0.450 INCH, PLASTIC, LCC-32 | |
Reach Compliance Code | unknown | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 18432 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for LH540203U15
This table gives cross-reference parts and alternative options found for LH540203U15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH540203U15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT52C9022EJ-35ITTR | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | LH540203U15 vs MT52C9022EJ-35ITTR |
IDT72231L35J-T | FIFO, 2KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | LH540203U15 vs IDT72231L35J-T |
IDT72131S65J | FIFO, 2KX9, 65ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | LH540203U15 vs IDT72131S65J |
CMS1-67203V-55SHXXX | FIFO, 2KX9, 55ns, Asynchronous, CMOS, PQCC32 | Matra MHS | LH540203U15 vs CMS1-67203V-55SHXXX |
MU9C2903-25EC | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32 | Music Semiconductors Inc | LH540203U15 vs MU9C2903-25EC |
IDT72131L120J | FIFO, 2KX9, 120ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | LH540203U15 vs IDT72131L120J |
CY7C443-20JCT | FIFO, 2KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | LH540203U15 vs CY7C443-20JCT |
CY7C439-65JCT | FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | LH540203U15 vs CY7C439-65JCT |
QS7223-30JRI | FIFO, 2KX9, Synchronous, CMOS, PQCC32, | Quality Semiconductor Inc | LH540203U15 vs QS7223-30JRI |
IDT72031S120J | FIFO, 2KX9, 120ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | LH540203U15 vs IDT72031S120J |