LH540203AK-35
Sharp Corp
Description: FIFO, 2KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, QFJ-32

Overview of LH540203AK-35 by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for LH540203AK-35 by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH540203AK-35 by Sharp Corp

LH540203AK-35
Sharp Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
PLASTIC, QFJ-32
Reach Compliance Code
unknown
Access Time-Max
35 ns
Cycle Time
45 ns
JESD-30 Code
S-PQCC-J32
Memory Density
18432 bit
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Organization
2KX9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. LH540203AK-35
    Sharp Corp
    FIFO, 2KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, QFJ-32
    VS

Alternate Parts for LH540203AK-35

This table gives cross-reference parts and alternative options found for LH540203AK-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH540203AK-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS7223-25JRI FIFO, 2KX9, Synchronous, CMOS, PQCC32, Quality Semiconductor Inc LH540203AK-35 vs QS7223-25JRI
CY7C443-12JI FIFO, 2KX9, 9ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor LH540203AK-35 vs CY7C443-12JI
IDT72031L120J8 FIFO, 2KX9, 120ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc LH540203AK-35 vs IDT72031L120J8
CY7C443-14JCT FIFO, 2KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor LH540203AK-35 vs CY7C443-14JCT
MT52C9020EJ-25ITTR FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Micron Technology Inc LH540203AK-35 vs MT52C9020EJ-25ITTR
IDT72031S35J FIFO, 2KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc LH540203AK-35 vs IDT72031S35J
SN74ACT72231L15RJ 2KX9 OTHER FIFO, 10ns, PQCC32, PLASTIC, LCC-32 Texas Instruments LH540203AK-35 vs SN74ACT72231L15RJ
CY7C443-30JIT FIFO, 2KX9, 20ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor LH540203AK-35 vs CY7C443-30JIT
ILS1-67203L-65SHXXX FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32 Matra MHS LH540203AK-35 vs ILS1-67203L-65SHXXX
IDT72131L120J FIFO, 2KX9, 120ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc LH540203AK-35 vs IDT72131L120J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH540203AK-35 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH540203AK-35 by Sharp Corp

Select Manufacturer
Which Manufacturer of LH540203AK-35 would you like to use for your alert(s)?
  • Please alert me when LH540203AK-35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH540203AK-35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH540203AK-35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH540203AK-35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH540203AK-35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH540203AK-35 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: