Part Details for LH51256-12L by Sharp Corp
Overview of LH51256-12L by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Part Details for LH51256-12L
LH51256-12L CAD Models
LH51256-12L Part Data Attributes
|
LH51256-12L
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH51256-12L
Sharp Corp
Standard SRAM, 32KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Additional Feature | TTL COMPATIBLE INPUT | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for LH51256-12L
This table gives cross-reference parts and alternative options found for LH51256-12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH51256-12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8832C120QM | Standard SRAM, 32KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | LH51256-12L vs EDI8832C120QM |
MSM51257BL-12TS | Standard SRAM, 32KX8, 120ns, CMOS, PDSO32, 8 X 14 MM, PLASTIC, TSOP1-32 | OKI Electric Industry Co Ltd | LH51256-12L vs MSM51257BL-12TS |
EDI8832LP120LI | Standard SRAM, 32KX8, 120ns, CMOS, CQCC32, | Electronic Designs Inc | LH51256-12L vs EDI8832LP120LI |
EDI8832P120QI | Standard SRAM, 32KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | LH51256-12L vs EDI8832P120QI |
MSM51257BLL-12GS | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.430 INCH, PLASTIC, SOP-28 | OKI Electric Industry Co Ltd | LH51256-12L vs MSM51257BLL-12GS |
HY62256AT1-120 | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | SK Hynix Inc | LH51256-12L vs HY62256AT1-120 |
CXK58267ATM-12L | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 8 X 13.4 MM, PLASTIC, TSOP-28 | Sony Semiconductor | LH51256-12L vs CXK58267ATM-12L |
HM62256FP-12T | 32KX8 STANDARD SRAM, 120ns, PDSO28, PLASTIC, SOP-28 | Renesas Electronics Corporation | LH51256-12L vs HM62256FP-12T |
M5M5256CVP-12VXLT | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Mitsubishi Electric | LH51256-12L vs M5M5256CVP-12VXLT |
CXK58267AYM-12L | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 8 X 13.4 MM, PLASTIC, TSOP-28 | Sony Semiconductor | LH51256-12L vs CXK58267AYM-12L |