Part Details for LH450M0220BP3-2245 by YAGEO Corporation
Overview of LH450M0220BP3-2245 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC162245PAG8 | Renesas Electronics Corporation | 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs | |
74ALVC162245PAG | Renesas Electronics Corporation | 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs | |
QS32245PAG | Renesas Electronics Corporation | High-Speed CMOS QuikSwitch 8-Bit Bus Switch |
Part Details for LH450M0220BP3-2245
LH450M0220BP3-2245 CAD Models
LH450M0220BP3-2245 Part Data Attributes
|
LH450M0220BP3-2245
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH450M0220BP3-2245
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH450M0220BP3-2245
This table gives cross-reference parts and alternative options found for LH450M0220BP3-2245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH450M0220BP3-2245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305A5227M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LH450M0220BP3-2245 vs B43305A5227M082 |
ELH227M450AQ5AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | LH450M0220BP3-2245 vs ELH227M450AQ5AV |
380LQ221M450H452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | LH450M0220BP3-2245 vs 380LQ221M450H452D |
B43305A5227M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LH450M0220BP3-2245 vs B43305A5227M000 |
B43305A5227M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LH450M0220BP3-2245 vs B43305A5227M080 |
ESMQ451VSN221MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LH450M0220BP3-2245 vs ESMQ451VSN221MP45S |
380LQ221M450H452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LH450M0220BP3-2245 vs 380LQ221M450H452 |
B43305A5227M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LH450M0220BP3-2245 vs B43305A5227M060 |
ESMQ451LCN221MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | LH450M0220BP3-2245 vs ESMQ451LCN221MP45S |
B43305A5227M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LH450M0220BP3-2245 vs B43305A5227M060 |