Part Details for LH450M0150BPF43030 by YAGEO Corporation
Overview of LH450M0150BPF43030 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH450M0150BPF43030
LH450M0150BPF43030 CAD Models
LH450M0150BPF43030 Part Data Attributes
|
LH450M0150BPF43030
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH450M0150BPF43030
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH450M0150BPF43030
This table gives cross-reference parts and alternative options found for LH450M0150BPF43030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH450M0150BPF43030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2151VBM3030LKN4810 | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH450M0150BPF43030 vs 2151VBM3030LKN4810 |
B43540B5157M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | TDK Corporation | LH450M0150BPF43030 vs B43540B5157M082 |
LH450M0150BP543030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | LH450M0150BPF43030 vs LH450M0150BP543030 |
8151VBM3030LKN08E0 | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH450M0150BPF43030 vs 8151VBM3030LKN08E0 |
8151VBM3030LKN4810 | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH450M0150BPF43030 vs 8151VBM3030LKN4810 |
380LX151M450K022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Cornell Dubilier Electronics Inc | LH450M0150BPF43030 vs 380LX151M450K022D |
ECS2WZQ151MT4P43030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Nantong Jianghai Capacitor Co Ltd | LH450M0150BPF43030 vs ECS2WZQ151MT4P43030 |
8151VBM3030LKN0810 | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH450M0150BPF43030 vs 8151VBM3030LKN0810 |
2151VBM3030LKN08F0 | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH450M0150BPF43030 vs 2151VBM3030LKN08F0 |
1151VBM3030LKN1850 | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH450M0150BPF43030 vs 1151VBM3030LKN1850 |