There are no models available for this part yet.
Overview of LH400M0180BPF-3525 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR6235-253LMLC | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
LPR6235-253LMRB | Coilcraft Inc | General Purpose Inductor, | |
LPR6235-253LMLB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
CAD Models for LH400M0180BPF-3525 by YAGEO Corporation
Part Data Attributes for LH400M0180BPF-3525 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
3 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
1200 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LH400M0180BPF-3525
This table gives cross-reference parts and alternative options found for LH400M0180BPF-3525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH400M0180BPF-3525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS2GU181W | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | LH400M0180BPF-3525 vs ECOS2GU181W |
400USP187MC30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | LH400M0180BPF-3525 vs 400USP187MC30 |
3HC2GVB187M30025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LH400M0180BPF-3525 vs 3HC2GVB187M30025 |
380LX181M400J022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LH400M0180BPF-3525 vs 380LX181M400J022 |
SMH400VNSN180M25C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | LH400M0180BPF-3525 vs SMH400VNSN180M25C |
400USR180MMN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN | Rubycon Corporation | LH400M0180BPF-3525 vs 400USR180MMN25X35 |
B43304C9187M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LH400M0180BPF-3525 vs B43304C9187M002 |
400PE180DAC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | LH400M0180BPF-3525 vs 400PE180DAC |
LLK2G181MHSC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LH400M0180BPF-3525 vs LLK2G181MHSC |
B43304B9187M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LH400M0180BPF-3525 vs B43304B9187M000 |