Part Details for LH4006D by National Semiconductor Corporation
Overview of LH4006D by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH4006D
LH4006D CAD Models
LH4006D Part Data Attributes
|
LH4006D
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LH4006D
National Semiconductor Corporation
IC BUFFER AMPLIFIER, CDIP24, HYBRID, SIDE BRAZED, DIP-24, Buffer Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 400 µA | |
Bandwidth (3dB)-Nom | 350 MHz | |
Bias Current-Max (IIB) @25C | 300 µA | |
Input Offset Voltage-Max | 25000 µV | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.232 mm | |
Slew Rate-Min | 1000 V/us | |
Slew Rate-Nom | 1200 V/us | |
Supply Current-Max | 65 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for LH4006D
This table gives cross-reference parts and alternative options found for LH4006D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH4006D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH4003CD | IC BUFFER AMPLIFIER, CDIP24, HYBRID, SIDE BRAZED, DIP-24, Buffer Amplifier | National Semiconductor Corporation | LH4006D vs LH4003CD |