Part Details for LH4002H by Texas Instruments
Overview of LH4002H by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH4002H
LH4002H CAD Models
LH4002H Part Data Attributes
|
LH4002H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LH4002H
Texas Instruments
BUFFER AMPLIFIER, MBCY8, METAL CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 200 µA | |
Bandwidth (3dB)-Nom | 200 MHz | |
Bias Current-Max (IIB) @25C | 200 µA | |
Input Offset Voltage-Max | 50000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1000 V/us | |
Slew Rate-Nom | 1250 V/us | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LH4002H
This table gives cross-reference parts and alternative options found for LH4002H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH4002H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH4002H | IC BUFFER AMPLIFIER, MBCY8, METAL CAN-8, Buffer Amplifier | National Semiconductor Corporation | LH4002H vs LH4002H |
LH4002H | Buffer Amplifier, 1 Func, Hybrid, MBCY8, METAL CAN, TO-5, 8 PIN | Calogic Inc | LH4002H vs LH4002H |