There are no models available for this part yet.
Overview of LH3364-NE9085 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LH3364-NE9085 by Siemens
Part Data Attributes for LH3364-NE9085 by Siemens
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIEMENS A G
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
HYPER RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.04 A
|
Lens Type
|
DIFFUSED RED
|
Luminous Intensity-Nom
|
37.5 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.85 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
660 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
45 deg
|
Alternate Parts for LH3364-NE9085
This table gives cross-reference parts and alternative options found for LH3364-NE9085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH3364-NE9085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH3364-N | Single Color LED, Hyper Red, Red Diffused, T-1, 3mm | Siemens | LH3364-NE9085 vs LH3364-N |
LH3364-NE7505 | Single Color LED, Hyper Red, Red Diffused, T-1, 3mm | Siemens | LH3364-NE9085 vs LH3364-NE7505 |
LH3364-NE7500 | Single Color LED, Hyper Red, Red Diffused, T-1, 3mm | Siemens | LH3364-NE9085 vs LH3364-NE7500 |
LH3364-NE7501 | Single Color LED, Hyper Red, Red Diffused, T-1, 3mm | Siemens | LH3364-NE9085 vs LH3364-NE7501 |
LH3364-NE7797 | Single Color LED, Hyper Red, Red Diffused, T-1, 3mm | Siemens | LH3364-NE9085 vs LH3364-NE7797 |
LH3364-NE7850 | Single Color LED, Hyper Red, Red Diffused, T-1, 3mm | Siemens | LH3364-NE9085 vs LH3364-NE7850 |
LH3364-NE7848 | Single Color LED, Hyper Red, Red Diffused, T-1, 3mm | Siemens | LH3364-NE9085 vs LH3364-NE7848 |
LH3364-NE7504 | Single Color LED, Hyper Red, Red Diffused, T-1, 3mm | Siemens | LH3364-NE9085 vs LH3364-NE7504 |
LH3364-NE7506 | Single Color LED, Hyper Red, Red Diffused, T-1, 3mm | Siemens | LH3364-NE9085 vs LH3364-NE7506 |
LH3364-NE7507 | Single Color LED, Hyper Red, Red Diffused, T-1, 3mm | Siemens | LH3364-NE9085 vs LH3364-NE7507 |