LH28F640BFHG-PTTL70A
Sharp Corp
Description: Flash, 4MX16, 70ns, PBGA48, 8 X 8 MM, 0.75 MM PITCH, PLASTIC, FBGA-48

Overview of LH28F640BFHG-PTTL70A by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LH28F640BFHG-PTTL70A by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH28F640BFHG-PTTL70A by Sharp Corp

LH28F640BFHG-PTTL70A
Sharp Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
8 X 8 MM, 0.75 MM PITCH, PLASTIC, FBGA-48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
JESD-30 Code
S-PBGA-B48
Length
8 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.05 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. LH28F640BFHG-PTTL70A
    Sharp Corp
    Flash, 4MX16, 70ns, PBGA48, 8 X 8 MM, 0.75 MM PITCH, PLASTIC, FBGA-48
    VS

Alternate Parts for LH28F640BFHG-PTTL70A

This table gives cross-reference parts and alternative options found for LH28F640BFHG-PTTL70A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH28F640BFHG-PTTL70A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX29LV400CTXBC-90G Flash, 4MX16, 90ns, PBGA48, 8 X 6 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, MO-120, TFBGA-48 Macronix International Co Ltd LH28F640BFHG-PTTL70A vs MX29LV400CTXBC-90G
MX29LV400BXEI-90G Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 Macronix International Co Ltd LH28F640BFHG-PTTL70A vs MX29LV400BXEI-90G
M29W640GH90ZA6F Flash, 4MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc LH28F640BFHG-PTTL70A vs M29W640GH90ZA6F
M28W640FCB85ZB1 4MX16 FLASH 3V PROM, 85ns, PBGA48, 6.39 X 10.50 MM, 0.75 PITCH, TFBGA-48 STMicroelectronics LH28F640BFHG-PTTL70A vs M28W640FCB85ZB1
SST39VF400A-70-4C-MAQE 256K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CB-4, WFBGA-48 Microchip Technology Inc LH28F640BFHG-PTTL70A vs SST39VF400A-70-4C-MAQE
HY29LV400TF-90I Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, FBGA-48 SK Hynix Inc LH28F640BFHG-PTTL70A vs HY29LV400TF-90I
EN29LV400T-90BC Flash, 256KX16, 90ns, PBGA48, FBGA-48 Elite Semiconductor Memory Technology Inc LH28F640BFHG-PTTL70A vs EN29LV400T-90BC
M28W640CB80ZB1T Flash, 4MX16, 80ns, PBGA48, 0.75 MM PITCH, TFBGA-48 Numonyx Memory Solutions LH28F640BFHG-PTTL70A vs M28W640CB80ZB1T
EN29LV400B-90BCP Flash, 256KX16, 90ns, PBGA48, FBGA-48 Elite Semiconductor Memory Technology Inc LH28F640BFHG-PTTL70A vs EN29LV400B-90BCP
M58MR064D120ZC6 Flash, 4MX16, 18ns, PBGA48, 0.50 MM PITCH, TFBGA-48 Numonyx Memory Solutions LH28F640BFHG-PTTL70A vs M58MR064D120ZC6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH28F640BFHG-PTTL70A by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH28F640BFHG-PTTL70A by Sharp Corp

  • Please alert me when LH28F640BFHG-PTTL70A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LH28F640BFHG-PTTL70A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH28F640BFHG-PTTL70A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LH28F640BFHG-PTTL70A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH28F640BFHG-PTTL70A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH28F640BFHG-PTTL70A by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: