LH28F008SCN-F12
Sharp Corp
Description: Flash, 1MX8, 120ns, PDSO44, SOP-44

Overview of LH28F008SCN-F12 by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
QB-R5F109GE-TB Renesas Electronics Corporation RL78/F12 (R5F109GE) Target Board, , /

CAD Models for LH28F008SCN-F12 by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH28F008SCN-F12 by Sharp Corp

LH28F008SCN-F12
Sharp Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
SOP-44
Reach Compliance Code
unknown
Access Time-Max
120 ns
JESD-30 Code
R-PDSO-G44
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3.3 V
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Type
NOR TYPE
Want to compare parts?
  1. LH28F008SCN-F12
    Sharp Corp
    Flash, 1MX8, 120ns, PDSO44, SOP-44
    VS

Alternate Parts for LH28F008SCN-F12

This table gives cross-reference parts and alternative options found for LH28F008SCN-F12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH28F008SCN-F12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH28F008SCHN-F12 Flash, 1MX8, 120ns, PDSO44, SOP-44 Sharp Corp LH28F008SCN-F12 vs LH28F008SCHN-F12
LH28F008SCN-T12 Flash, 1MX8, 120ns, PDSO44, SOP-44 Sharp Corp LH28F008SCN-F12 vs LH28F008SCN-T12
LH28F008SCHN-85 Flash, 1MX8, 120ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Sharp Corp LH28F008SCN-F12 vs LH28F008SCHN-85
LH28F008SCHN-T12 Flash, 1MX8, 120ns, PDSO44, SOP-44 Sharp Corp LH28F008SCN-F12 vs LH28F008SCHN-T12
PA28F008SC-120 Flash, 1MX8, 120ns, PDSO44, 13.30 X 28.20 MM, PLASTIC, SOP-44 Intel Corporation LH28F008SCN-F12 vs PA28F008SC-120
Part Number Description Manufacturer Compare
PA28F008SC-120 Flash, 1MX8, 120ns, PDSO44, 13.30 X 28.20 MM, PLASTIC, SOP-44 Intel Corporation LH28F008SCN-F12 vs PA28F008SC-120
LH28F008SCHN-85 Flash, 1MX8, 120ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Sharp Corp LH28F008SCN-F12 vs LH28F008SCHN-85
LH28F008SCN-TL12 Flash, 1MX8, 120ns, PDSO44, SOP-44 Sharp Corp LH28F008SCN-F12 vs LH28F008SCN-TL12
LH28F008SCHN-T12 Flash, 1MX8, 120ns, PDSO44, SOP-44 Sharp Corp LH28F008SCN-F12 vs LH28F008SCHN-T12
LH28F008SCN-T12 Flash, 1MX8, 120ns, PDSO44, SOP-44 Sharp Corp LH28F008SCN-F12 vs LH28F008SCN-T12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH28F008SCN-F12 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH28F008SCN-F12 by Sharp Corp

  • Please alert me when LH28F008SCN-F12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH28F008SCN-F12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH28F008SCN-F12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH28F008SCN-F12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH28F008SCN-F12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH28F008SCN-F12 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: