Part Details for LH2110D/883 by National Semiconductor Corporation
Overview of LH2110D/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LH2110D/883
LH2110D/883 CAD Models
LH2110D/883 Part Data Attributes
|
LH2110D/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LH2110D/883
National Semiconductor Corporation
IC,VOLT FOLLOWER,DUAL,HYBRID,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 20 MHz | |
Bias Current-Max (IIB) @25C | 0.003 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LH2110D/883
This table gives cross-reference parts and alternative options found for LH2110D/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH2110D/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH2110D/883C | DUAL BUFFER AMPLIFIER, CDIP16 | Texas Instruments | LH2110D/883 vs LH2110D/883C |
LH2210D | IC DUAL BUFFER AMPLIFIER, CDIP16, HERMETIC SEALED, DIP-16, Buffer Amplifier | National Semiconductor Corporation | LH2110D/883 vs LH2210D |
LH2110D/883C | IC DUAL BUFFER AMPLIFIER, CDIP16, HERMETIC SEALED, DIP-16, Buffer Amplifier | National Semiconductor Corporation | LH2110D/883 vs LH2110D/883C |
LH2310D | IC DUAL BUFFER AMPLIFIER, CDIP16, HERMETIC SEALED, DIP-16, Buffer Amplifier | National Semiconductor Corporation | LH2110D/883 vs LH2310D |