LH160M1200BP5-3530
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF,

Overview of LH160M1200BP5-3530 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Energy and Power Systems Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADR3530WBRMZ-R7 Analog Devices 3.0V CMOS 5ppm/C Voltage REF
ADR3530WARMZ-R7 Analog Devices 3.0V CMOS 8ppm/C Voltage REF
LTC3530EMS#TRPBF Analog Devices Wide In V Sync Buck-Boost DC/D

CAD Models for LH160M1200BP5-3530 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH160M1200BP5-3530 by YAGEO Corporation

LH160M1200BP5-3530
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
3200 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LH160M1200BP5-3530
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF,
    VS

Alternate Parts for LH160M1200BP5-3530

This table gives cross-reference parts and alternative options found for LH160M1200BP5-3530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH160M1200BP5-3530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH160M1200BP3-3530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, YAGEO Corporation LH160M1200BP5-3530 vs LH160M1200BP3-3530
SLH128M160S1A5T30K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, Teapo Electronic Corporation LH160M1200BP5-3530 vs SLH128M160S1A5T30K
ELH128M160AT2AV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount KEMET Corporation LH160M1200BP5-3530 vs ELH128M160AT2AV
EHD128M160AT2AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, KEMET Corporation LH160M1200BP5-3530 vs EHD128M160AT2AA
LH160M1200BP443530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, YAGEO Corporation LH160M1200BP5-3530 vs LH160M1200BP443530
LH160M1200BP543530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, YAGEO Corporation LH160M1200BP5-3530 vs LH160M1200BP543530
LH160M1200BP4-3530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, YAGEO Corporation LH160M1200BP5-3530 vs LH160M1200BP4-3530

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH160M1200BP5-3530 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH160M1200BP5-3530 by YAGEO Corporation

  • Please alert me when LH160M1200BP5-3530 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH160M1200BP5-3530 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH160M1200BP5-3530 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH160M1200BP5-3530 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH160M1200BP5-3530.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH160M1200BP5-3530 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: