Part Details for LH160M1200BP5-3035 by YAGEO Corporation
Overview of LH160M1200BP5-3035 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3035AGF-3BA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / |
Part Details for LH160M1200BP5-3035
LH160M1200BP5-3035 CAD Models
LH160M1200BP5-3035 Part Data Attributes
|
LH160M1200BP5-3035
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH160M1200BP5-3035
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3150 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH160M1200BP5-3035
This table gives cross-reference parts and alternative options found for LH160M1200BP5-3035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH160M1200BP5-3035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH160M1200BP343035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | LH160M1200BP5-3035 vs LH160M1200BP343035 |
LH160M1200BPF43035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | LH160M1200BP5-3035 vs LH160M1200BPF43035 |
LH160M1200BP3-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | LH160M1200BP5-3035 vs LH160M1200BP3-3035 |
LH160M1200BP543035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | LH160M1200BP5-3035 vs LH160M1200BP543035 |