Part Details for LH160M1000BP542250 by YAGEO Corporation
Overview of LH160M1000BP542250 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH160M1000BP542250
LH160M1000BP542250 CAD Models
LH160M1000BP542250 Part Data Attributes
|
LH160M1000BP542250
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH160M1000BP542250
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2850 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH160M1000BP542250
This table gives cross-reference parts and alternative options found for LH160M1000BP542250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH160M1000BP542250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102MBM2250LKN28F0 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BP542250 vs 8102MBM2250LKN28F0 |
8102MBM2250LKN38E0 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BP542250 vs 8102MBM2250LKN38E0 |
2102MBM2250LKN38E0 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BP542250 vs 2102MBM2250LKN38E0 |
2102MBM2250LKN28F0 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BP542250 vs 2102MBM2250LKN28F0 |
2102MBM2250LKN7810 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BP542250 vs 2102MBM2250LKN7810 |
2102MBM2250LKN7850 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BP542250 vs 2102MBM2250LKN7850 |
2102MBM2250LKN2850 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BP542250 vs 2102MBM2250LKN2850 |
1102MBM2250LKN38F0 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BP542250 vs 1102MBM2250LKN38F0 |
1102MBM2250LKN48E0 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BP542250 vs 1102MBM2250LKN48E0 |
8102MBM2250LKN08E0 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BP542250 vs 8102MBM2250LKN08E0 |