Part Details for LH160M1000BP4-2250 by YAGEO Corporation
Overview of LH160M1000BP4-2250 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA0912-250 | Rochester Electronics LLC | BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Part Details for LH160M1000BP4-2250
LH160M1000BP4-2250 CAD Models
LH160M1000BP4-2250 Part Data Attributes
|
LH160M1000BP4-2250
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH160M1000BP4-2250
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2850 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH160M1000BP4-2250
This table gives cross-reference parts and alternative options found for LH160M1000BP4-2250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH160M1000BP4-2250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102MBM2250LKN3850 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BP4-2250 vs 2102MBM2250LKN3850 |
2102MBM2250LKN4850 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BP4-2250 vs 2102MBM2250LKN4850 |
2102MBM2250LKN78F0 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BP4-2250 vs 2102MBM2250LKN78F0 |
2102MBM2250LKN1850 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BP4-2250 vs 2102MBM2250LKN1850 |
1102MBM2250LKN0850 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BP4-2250 vs 1102MBM2250LKN0850 |
1102MBM2250LKN1850 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BP4-2250 vs 1102MBM2250LKN1850 |
1102MBM2250LKN58F0 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BP4-2250 vs 1102MBM2250LKN58F0 |
1102MBM2250LKN3850 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BP4-2250 vs 1102MBM2250LKN3850 |
2102MBM2250LKN0850 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BP4-2250 vs 2102MBM2250LKN0850 |
2102MBM2250LKN1810 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M1000BP4-2250 vs 2102MBM2250LKN1810 |