Part Details for LH160M1000BP343525 by YAGEO Corporation
Overview of LH160M1000BP343525 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH160M1000BP343525
LH160M1000BP343525 CAD Models
LH160M1000BP343525 Part Data Attributes
|
LH160M1000BP343525
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH160M1000BP343525
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2800 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH160M1000BP343525
This table gives cross-reference parts and alternative options found for LH160M1000BP343525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH160M1000BP343525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH160M1000BPF43525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | LH160M1000BP343525 vs LH160M1000BPF43525 |
LH160M1000BP543525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | LH160M1000BP343525 vs LH160M1000BP543525 |
LH160M1000BP5-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | LH160M1000BP343525 vs LH160M1000BP5-3525 |
LH160M1000BP443525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | LH160M1000BP343525 vs LH160M1000BP443525 |
LH160M1000BPF-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LH160M1000BP343525 vs LH160M1000BPF-3525 |
EHD108M160AT1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | KEMET Corporation | LH160M1000BP343525 vs EHD108M160AT1AA |
ESMM161VNN102MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | LH160M1000BP343525 vs ESMM161VNN102MA25S |
ELH108M160AT1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | KEMET Corporation | LH160M1000BP343525 vs ELH108M160AT1AA |
ELH108M160AT1AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | KEMET Corporation | LH160M1000BP343525 vs ELH108M160AT1AV |
ESMM161VSN102MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | LH160M1000BP343525 vs ESMM161VSN102MA25S |