There are no models available for this part yet.
Overview of LH160M0680BP5-2530 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P82530-6 | Rochester Electronics LLC | Multi Protocol Controller, 2 Channel(s), 0.1875MBps, NMOS, PDIP40, DIP-40 | |
D82530-6 | Rochester Electronics LLC | Multi Protocol Controller, 2 Channel(s), 0.1875MBps, NMOS, CDIP40, DIP-40 | |
P82530 | Rochester Electronics LLC | Multi Protocol Controller, 2 Channel(s), 0.125MBps, NMOS, PDIP40, DIP-40 |
CAD Models for LH160M0680BP5-2530 by YAGEO Corporation
Part Data Attributes for LH160M0680BP5-2530 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
2200 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LH160M0680BP5-2530
This table gives cross-reference parts and alternative options found for LH160M0680BP5-2530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH160M0680BP5-2530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH160M0680BP3-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | LH160M0680BP5-2530 vs LH160M0680BP3-2530 |
LH160M0680BP342530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | LH160M0680BP5-2530 vs LH160M0680BP342530 |
LH160M0680BP4-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | LH160M0680BP5-2530 vs LH160M0680BP4-2530 |
LH160M0680BP542530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | LH160M0680BP5-2530 vs LH160M0680BP542530 |
ELH687M160AR2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | KEMET Corporation | LH160M0680BP5-2530 vs ELH687M160AR2AA |
LH160M0680BPF42530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | LH160M0680BP5-2530 vs LH160M0680BPF42530 |