Part Details for LH160M0680BP342240 by YAGEO Corporation
Overview of LH160M0680BP342240 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH160M0680BP342240
LH160M0680BP342240 CAD Models
LH160M0680BP342240 Part Data Attributes
|
LH160M0680BP342240
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH160M0680BP342240
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH160M0680BP342240
This table gives cross-reference parts and alternative options found for LH160M0680BP342240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH160M0680BP342240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2681MBM2240LKN2850 | CAP,AL2O3,680UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M0680BP342240 vs 2681MBM2240LKN2850 |
8681MBM2240LKN08E0 | CAP,AL2O3,680UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M0680BP342240 vs 8681MBM2240LKN08E0 |
8681MBM2240LKN4810 | CAP,AL2O3,680UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M0680BP342240 vs 8681MBM2240LKN4810 |
2681MBM2240LKN9850 | CAP,AL2O3,680UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M0680BP342240 vs 2681MBM2240LKN9850 |
ELH687M160AQ4AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | KEMET Corporation | LH160M0680BP342240 vs ELH687M160AQ4AV |
8681MBM2240LKN9810 | CAP,AL2O3,680UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M0680BP342240 vs 8681MBM2240LKN9810 |
8681MBM2240LKN48F0 | CAP,AL2O3,680UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M0680BP342240 vs 8681MBM2240LKN48F0 |
8681MBM2240LKN58E0 | CAP,AL2O3,680UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M0680BP342240 vs 8681MBM2240LKN58E0 |
8681MBM2240LKN9850 | CAP,AL2O3,680UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M0680BP342240 vs 8681MBM2240LKN9850 |
1681MBM2240LKN4850 | CAP,AL2O3,680UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH160M0680BP342240 vs 1681MBM2240LKN4850 |