There are no models available for this part yet.
Overview of LH1526AB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LH1526AB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21H0703
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,2-Channel, dip Rohs Compliant: Yes |Vishay LH1526AB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $3.3600 | Buy Now | |
DISTI #
782-LH1526AB
|
Mouser Electronics | Solid State Relays - PCB Mount DIP-8 SSR DUAL 1 FORM A RoHS: Compliant | 0 |
|
$3.1900 | Order Now | |
Future Electronics | LH Series DPST 400 V 100 mA 36 Ohm 1 Form A Solid-State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$3.0500 | Buy Now | ||
DISTI #
LH1526AB
|
TTI | Solid State Relays - PCB Mount DIP-8 SSR DUAL 1 FORM A RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.9700 / $3.0300 | Buy Now | |
DISTI #
LH1526AB
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 100mA, LH, 22Ω Min Qty: 2000 | 0 |
|
$4.3400 | RFQ | |
DISTI #
LH1526AB
|
EBV Elektronik | Relay SSR 50mA 1.4V DC-IN 0.27A 400V AC/DC-OUT 8-Pin PDIP Tube (Alt: LH1526AB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 0 Days | EBV - 1000 |
|
Buy Now |
CAD Models for LH1526AB by Vishay Intertechnologies
Part Data Attributes for LH1526AB by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.95.00
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
HIGH RELIABILITY, UL APPROVED
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Control Current
|
0.0003 A
|
Control Voltage
|
0.8 V
|
Forward Current-Max
|
0.05 A
|
Input Type
|
DC
|
Isolation Voltage-Max
|
5300 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
2
|
On-State Current-Max
|
0.09 A
|
On-state Resistance-Max
|
33 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type
|
MOSFET
|
Overall Height
|
3.8 mm
|
Overall Length
|
9.9 mm
|
Terminal Finish
|
Matte Tin (Sn)
|
Related Parts for LH1526AB
-
LH1520ABSolid State Relays
-
105MKP275KGFixed Capacitors
-
SIM7100-8-1-15-00-AHeaders and Edge Type Connectors
-
LM3S6637-IBZ50-A2TMicrocontrollers
-
STP6NK90ZFPPower Field-Effect Transistors
-
MUR460RLGRectifier Diodes
-
ILQ615-4Optocoupler
-
XCL220B253FR-GSwitching Regulator or Controllers
-
LM2940S-12Linear Regulator ICs