There are no models available for this part yet.
Overview of LH1520AAC-TR by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LH1520AAC-TR by Infineon Technologies AG
Part Data Attributes for LH1520AAC-TR by Infineon Technologies AG
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
unknown
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
5300 V
|
Number of Elements
|
2
|
On-State Current-Max
|
0.11 A
|
On-state Resistance-Max
|
25 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Alternate Parts for LH1520AAC-TR
This table gives cross-reference parts and alternative options found for LH1520AAC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1520AAC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH1520AACTR | Transistor Output SSR, 2-Channel, 5300V Isolation, GULLWING, SMD, 8 PIN | Infineon Technologies AG | LH1520AAC-TR vs LH1520AACTR |
LH1522AAC-TR | Transistor Output SSR, 2-Channel, 5300V Isolation | Siemens | LH1520AAC-TR vs LH1522AAC-TR |
LH1520AAC | Solid State Relay, 2-Channel, 3800V Isolation | LSI Corporation | LH1520AAC-TR vs LH1520AAC |
LH1520AAC | LH1520AAC, | Vishay Semiconductors | LH1520AAC-TR vs LH1520AAC |
LH1522AAC | Transistor Output SSR, 2-Channel, 5300V Isolation, SMD-8 | Infineon Technologies AG | LH1520AAC-TR vs LH1522AAC |
LH1522AAC-TR | DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 5300V ISOLATION-MAX | Infineon Technologies AG | LH1520AAC-TR vs LH1522AAC-TR |
LH1522AAC | Transistor Output SSR, 2-Channel, 5300V Isolation | Siemens | LH1520AAC-TR vs LH1522AAC |