-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5300V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1794
|
Newark | Ssr, Mosfet, 250V, 155Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:250V, Load Current:155Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Isolation Voltage:5.3Kv Rohs Compliant: Yes |Vishay LH1518AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 548 |
|
$1.4100 / $1.7300 | Buy Now |
DISTI #
58K1794
|
Avnet Americas | DIP-6 SSR 1 FORM A -e3 - Bulk (Alt: 58K1794) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 548 Partner Stock |
|
$1.4700 / $1.9100 | Buy Now |
DISTI #
LH1518AT
|
Avnet Americas | DIP-6 SSR 1 FORM A -e3 - Bulk (Alt: LH1518AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3701 / $1.5160 | Buy Now |
DISTI #
782-LH1518AT
|
Mouser Electronics | Solid State Relays - PCB Mount Normally Open Form 1A RoHS: Compliant | 1417 |
|
$1.4000 / $1.9100 | Buy Now |
|
Future Electronics | LH1518AT Series SPST 300 mA 250 V Through Hole Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks Container: Tube | 0Tube |
|
$1.3800 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$1.1760 / $2.3520 | Buy Now | |
DISTI #
LH1518AT
|
TTI | Solid State Relays - PCB Mount Normally Open Form 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.4000 | Buy Now |
DISTI #
LH1518AT
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 155mA, LH, 1-phase Min Qty: 2000 | 0 |
|
$2.1700 | RFQ |
|
ComSIT USA | 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 5300V Isolation RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LH1518AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LH1518AT
Vishay Intertechnologies
Transistor Output SSR, 1-Channel, 5300V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.0008 A | |
Control Voltage | 1.15 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.8 mm | |
Overall Length | 8.7 mm | |
Terminal Finish | MATTE TIN |