Part Details for LH1513AB by Vishay Semiconductors
Overview of LH1513AB by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH1513AB
LH1513AB CAD Models
LH1513AB Part Data Attributes
|
LH1513AB
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LH1513AB
Vishay Semiconductors
Transistor Output SSR, 1-Channel, 5300V Isolation, ROHS COMPLIANT, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin (Sn) |