Part Details for LH1511AABTR by Infineon Technologies AG
Overview of LH1511AABTR by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Telecommunications
Communication and Networking
Robotics and Drones
Price & Stock for LH1511AABTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 5300 V ISOLATION-MAX | 800 |
|
$2.1285 / $3.8700 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 5300 V ISOLATION-MAX | 13 |
|
$1.9350 / $3.8700 | Buy Now |
Part Details for LH1511AABTR
LH1511AABTR CAD Models
LH1511AABTR Part Data Attributes
|
LH1511AABTR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LH1511AABTR
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 5300V Isolation, SMD-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMD-6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |