Part Details for LH1505AACT&R by LSI Corporation
Overview of LH1505AACT&R by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH1505AACT&R
LH1505AACT&R CAD Models
LH1505AACT&R Part Data Attributes
|
LH1505AACT&R
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
LH1505AACT&R
LSI Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AT & T MICROELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | LOGIC COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |