Part Details for LH1501-2RD1 by Bel Power Solutions
Overview of LH1501-2RD1 by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for LH1501-2RD1
LH1501-2RD1 CAD Models
LH1501-2RD1 Part Data Attributes
|
LH1501-2RD1
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
LH1501-2RD1
Bel Power Solutions
AC-DC Regulated Power Supply Module, 1 Output, 70W, METAL, CASE H02, MODULE
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MELCHER | |
Part Package Code | MODULE | |
Package Description | , | |
Manufacturer Package Code | CASE H02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 255 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-MXMA-X | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 70 W | |
Trim/Adjustable Output | YES |