Part Details for LH1050WL37008 by Bulgin
Overview of LH1050WL37008 by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LH1050WL37008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-LH1050WL37008-ND
|
DigiKey | LED PANEL INDICATOR RED 24V Min Qty: 15 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
404 In Stock |
|
$4.8000 / $5.0900 | Buy Now |
DISTI #
LH1050WL37008-ND
|
DigiKey | LED PANEL INDICATOR RED 24V Min Qty: 15 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2876 | Buy Now |
|
Master Electronics | RoHS: Compliant |
404 Partner Stock |
|
$3.5000 / $8.9900 | Buy Now |
Part Details for LH1050WL37008
LH1050WL37008 CAD Models
LH1050WL37008 Part Data Attributes
|
LH1050WL37008
Bulgin
Buy Now
Datasheet
|
Compare Parts:
LH1050WL37008
Bulgin
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 17.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 30 deg |