Power Circuits
LH1001-2R-D7
Bel Power Solutions
Description: 1-OUTPUT AC-DC REG PWR SUPPLY MODULE, PACKAGE-32/11

Overview of LH1001-2R-D7 by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for LH1001-2R-D7 by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH1001-2R-D7 by Bel Power Solutions

LH1001-2R-D7
Bel Power Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWER-ONE INC
Part Package Code
MODULE
Package Description
,
Pin Count
32/11
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
255 V
Input Voltage-Min
85 V
Input Voltage-Nom
230 V
JESD-30 Code
R-XSMA-X11
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
11
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Output Voltage-Max
5.2 V
Output Voltage-Min
5 V
Output Voltage-Nom
5.61 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
SINGLE
Total Power Output-Max
70 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. LH1001-2R-D7
    Bel Power Solutions
    1-OUTPUT AC-DC REG PWR SUPPLY MODULE, PACKAGE-32/11
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH1001-2R-D7 by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH1001-2R-D7 by Bel Power Solutions

  • Please alert me when LH1001-2R-D7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH1001-2R-D7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH1001-2R-D7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH1001-2R-D7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH1001-2R-D7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH1001-2R-D7 by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: