Part Details for LH080M5600BP3-3045 by YAGEO Corporation
Overview of LH080M5600BP3-3045 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3045IDD#PBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah | |
LT3045IDD#TRPBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah | |
LT3045EDD-1#TRPBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah |
Part Details for LH080M5600BP3-3045
LH080M5600BP3-3045 CAD Models
LH080M5600BP3-3045 Part Data Attributes
|
LH080M5600BP3-3045
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH080M5600BP3-3045
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 5600uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 4550 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH080M5600BP3-3045
This table gives cross-reference parts and alternative options found for LH080M5600BP3-3045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH080M5600BP3-3045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2562LHM3045LKN4850 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH080M5600BP3-3045 vs 2562LHM3045LKN4850 |
B41231A0568M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LH080M5600BP3-3045 vs B41231A0568M067 |
2562LHM3045LKN98E0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH080M5600BP3-3045 vs 2562LHM3045LKN98E0 |
LH080M5600BP543045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | LH080M5600BP3-3045 vs LH080M5600BP543045 |
2562LHM3045LKN58F0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH080M5600BP3-3045 vs 2562LHM3045LKN58F0 |
8562LHM3045LKN3850 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH080M5600BP3-3045 vs 8562LHM3045LKN3850 |
2562LHM3045LKN7850 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH080M5600BP3-3045 vs 2562LHM3045LKN7850 |
2562LHM3045LKN3810 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH080M5600BP3-3045 vs 2562LHM3045LKN3810 |
1562LHM3045LKN3810 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH080M5600BP3-3045 vs 1562LHM3045LKN3810 |
1562LHM3045LKN58F0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH080M5600BP3-3045 vs 1562LHM3045LKN58F0 |