LH080M2200BP443025
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF,

Overview of LH080M2200BP443025 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Energy and Power Systems Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for LH080M2200BP443025 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH080M2200BP443025 by YAGEO Corporation

LH080M2200BP443025
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
2500 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LH080M2200BP443025
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF,
    VS

Alternate Parts for LH080M2200BP443025

This table gives cross-reference parts and alternative options found for LH080M2200BP443025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH080M2200BP443025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LLS1K222MELB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation LH080M2200BP443025 vs LLS1K222MELB
HC1K228M30025HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT Samwha Electronics LH080M2200BP443025 vs HC1K228M30025HA
LLS1K222MEKB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, Nichicon Corporation LH080M2200BP443025 vs LLS1K222MEKB
QP228M1K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF Man Yue Technology Holdings Ltd LH080M2200BP443025 vs QP228M1K
B41231C0228M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos LH080M2200BP443025 vs B41231C0228M007
SLPX222M080E1P3-4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, Cornell Dubilier Electronics Inc LH080M2200BP443025 vs SLPX222M080E1P3-4
NRLM222M80V30X25F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp LH080M2200BP443025 vs NRLM222M80V30X25F
B41231C0228M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos LH080M2200BP443025 vs B41231C0228M000
B41231C0228M062 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation LH080M2200BP443025 vs B41231C0228M062
ECEC1KP222DA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components LH080M2200BP443025 vs ECEC1KP222DA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH080M2200BP443025 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH080M2200BP443025 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of LH080M2200BP443025 would you like to use for your alert(s)?
  • Please alert me when LH080M2200BP443025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH080M2200BP443025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH080M2200BP443025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH080M2200BP443025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH080M2200BP443025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH080M2200BP443025 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: