Part Details for LH063M2200BP3-2230 by YAGEO Corporation
Overview of LH063M2200BP3-2230 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-223-05L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-223-03L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-223-05L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for LH063M2200BP3-2230
LH063M2200BP3-2230 CAD Models
LH063M2200BP3-2230 Part Data Attributes
|
LH063M2200BP3-2230
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH063M2200BP3-2230
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH063M2200BP3-2230
This table gives cross-reference parts and alternative options found for LH063M2200BP3-2230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH063M2200BP3-2230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-222M1J--A2230S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, | Surge Components Inc | LH063M2200BP3-2230 vs LS-222M1J--A2230S |
MALIEYN07LV422J42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LH063M2200BP3-2230 vs MALIEYN07LV422J42K |
2222LGM2230LKN1850 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH063M2200BP3-2230 vs 2222LGM2230LKN1850 |
1222LGM2230LKN98F0 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH063M2200BP3-2230 vs 1222LGM2230LKN98F0 |
380LX222M063H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LH063M2200BP3-2230 vs 380LX222M063H022 |
LS-222M1JH2A2230 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LH063M2200BP3-2230 vs LS-222M1JH2A2230 |
8222LGM2230LKN3810 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH063M2200BP3-2230 vs 8222LGM2230LKN3810 |
1222LGM2230LKN38E0 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH063M2200BP3-2230 vs 1222LGM2230LKN38E0 |
1222LGM2230LKN7810 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH063M2200BP3-2230 vs 1222LGM2230LKN7810 |
2222LGM2230LKN98F0 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH063M2200BP3-2230 vs 2222LGM2230LKN98F0 |