Part Details for LH063M12K0BPF-3550 by YAGEO Corporation
Overview of LH063M12K0BPF-3550 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-50 | Rochester Electronics LLC | CLF1G0035-50 - 50W Broadband RF power GaN HEMT | |
CLF1G0035-50H | Rochester Electronics | CLF1G0035-50 - 50W Broadband RF power GaN HEMT (Custom) | |
GA3550-BLB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT |
Part Details for LH063M12K0BPF-3550
LH063M12K0BPF-3550 CAD Models
LH063M12K0BPF-3550 Part Data Attributes
|
LH063M12K0BPF-3550
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH063M12K0BPF-3550
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 15.12 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4800 mA | |
Surface Mount | NO | |
Tan Delta | 0.42 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH063M12K0BPF-3550
This table gives cross-reference parts and alternative options found for LH063M12K0BPF-3550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH063M12K0BPF-3550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH63VS123M35X45T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | LH063M12K0BPF-3550 vs SMH63VS123M35X45T2 |
3HC1JVB129MHA4040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LH063M12K0BPF-3550 vs 3HC1JVB129MHA4040 |
SMH63VSSN12000M35E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | LH063M12K0BPF-3550 vs SMH63VSSN12000M35E |
480123M063A072 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | LH063M12K0BPF-3550 vs 480123M063A072 |
ECET1JU123K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LH063M12K0BPF-3550 vs ECET1JU123K |
SMH63VN12000M35E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | LH063M12K0BPF-3550 vs SMH63VN12000M35E |
SMH63LISN12000M35E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | LH063M12K0BPF-3550 vs SMH63LISN12000M35E |
82DA123M063ME2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | LH063M12K0BPF-3550 vs 82DA123M063ME2D |
CEAWF1J123M41 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | LH063M12K0BPF-3550 vs CEAWF1J123M41 |
ECETIJU123V | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | LH063M12K0BPF-3550 vs ECETIJU123V |