Part Details for LH063M12K0BP343545 by YAGEO Corporation
Overview of LH063M12K0BP343545 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH063M12K0BP343545
LH063M12K0BP343545 CAD Models
LH063M12K0BP343545 Part Data Attributes
|
LH063M12K0BP343545
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH063M12K0BP343545
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 12000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 6200 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH063M12K0BP343545
This table gives cross-reference parts and alternative options found for LH063M12K0BP343545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH063M12K0BP343545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLR123M63V35X45SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LH063M12K0BP343545 vs NRLR123M63V35X45SF |
LH063M12K0BP443545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | LH063M12K0BP343545 vs LH063M12K0BP443545 |
LA5-63V123MS56 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 12000uF, | ELNA America Inc | LH063M12K0BP343545 vs LA5-63V123MS56 |
B41231A8129M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LH063M12K0BP343545 vs B41231A8129M060 |
LH063M12K0BPF-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LH063M12K0BP343545 vs LH063M12K0BPF-3545 |
LH063M12K0BP4-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | LH063M12K0BP343545 vs LH063M12K0BP4-3545 |
63USC12000MSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LH063M12K0BP343545 vs 63USC12000MSN35X45 |
LS-123M1JL3A3545 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LH063M12K0BP343545 vs LS-123M1JL3A3545 |
ESMH630LIN123MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LH063M12K0BP343545 vs ESMH630LIN123MA45S |
LS-123M1J-A3545 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LH063M12K0BP343545 vs LS-123M1J-A3545 |