Part Details for LH050M5600BPF-2245 by YAGEO Corporation
Overview of LH050M5600BPF-2245 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2245CUH#PBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC | |
LTC2245IUH#TRPBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC | |
LTC2245CUH#TRPBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC |
Price & Stock for LH050M5600BPF-2245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LH050M5600BPF-2245
|
Avnet Americas | Aluminum Electrolytic Capacitor, 5600 uF, 50 V, ± 20%, Snap-In - Bulk (Alt: LH050M5600BPF-2245) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |
Part Details for LH050M5600BPF-2245
LH050M5600BPF-2245 CAD Models
LH050M5600BPF-2245 Part Data Attributes
|
LH050M5600BPF-2245
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH050M5600BPF-2245
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3 mA | |
Length | 45 mm | |
Manufacturer Series | LH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3350 mA | |
Series | LH | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH050M5600BPF-2245
This table gives cross-reference parts and alternative options found for LH050M5600BPF-2245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH050M5600BPF-2245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1562LFM2245LKN3810 | CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M5600BPF-2245 vs 1562LFM2245LKN3810 |
1562LFM2245LKN0810 | CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M5600BPF-2245 vs 1562LFM2245LKN0810 |
ESMH500VSN562MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LH050M5600BPF-2245 vs ESMH500VSN562MP45S |
1562LFM2245LKN7810 | CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M5600BPF-2245 vs 1562LFM2245LKN7810 |
1562LFM2245LKN0850 | CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M5600BPF-2245 vs 1562LFM2245LKN0850 |
1562LFM2245LKN4810 | CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M5600BPF-2245 vs 1562LFM2245LKN4810 |
SLPX562M050A4P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LH050M5600BPF-2245 vs SLPX562M050A4P3 |
LH050M5600BP5-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | LH050M5600BPF-2245 vs LH050M5600BP5-2245 |
SLPX562M050A4P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LH050M5600BPF-2245 vs SLPX562M050A4P3A |
1562LFM2245LKN4850 | CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M5600BPF-2245 vs 1562LFM2245LKN4850 |