Part Details for LH050M5600BP5-2245 by YAGEO Corporation
Overview of LH050M5600BP5-2245 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC162245PAG8 | Renesas Electronics Corporation | 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs | |
74ALVC162245PAG | Renesas Electronics Corporation | 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs | |
QS32245PAG | Renesas Electronics Corporation | High-Speed CMOS QuikSwitch 8-Bit Bus Switch |
Part Details for LH050M5600BP5-2245
LH050M5600BP5-2245 CAD Models
LH050M5600BP5-2245 Part Data Attributes
|
LH050M5600BP5-2245
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH050M5600BP5-2245
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3350 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH050M5600BP5-2245
This table gives cross-reference parts and alternative options found for LH050M5600BP5-2245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH050M5600BP5-2245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1562LFM2245LKN78E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL | LH050M5600BP5-2245 vs 1562LFM2245LKN78E0 |
2562LFM2245LKN28E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL | LH050M5600BP5-2245 vs 2562LFM2245LKN28E0 |
2562LFM2245LKN18F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL | LH050M5600BP5-2245 vs 2562LFM2245LKN18F0 |
8562LFM2245LKN2850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL | LH050M5600BP5-2245 vs 8562LFM2245LKN2850 |
2562LFM2245LKN78F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL | LH050M5600BP5-2245 vs 2562LFM2245LKN78F0 |
LS-562M1HG2A2245 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL | LH050M5600BP5-2245 vs LS-562M1HG2A2245 |
1562LFM2245LKN5810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL | LH050M5600BP5-2245 vs 1562LFM2245LKN5810 |
1562LFM2245LKN1850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL | LH050M5600BP5-2245 vs 1562LFM2245LKN1850 |
LS-562M1H-A2245 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL | LH050M5600BP5-2245 vs LS-562M1H-A2245 |
1562LFM2245LKN7810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL | LH050M5600BP5-2245 vs 1562LFM2245LKN7810 |