Part Details for LH050M2200BPF42225 by YAGEO Corporation
Overview of LH050M2200BPF42225 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH050M2200BPF42225
LH050M2200BPF42225 CAD Models
LH050M2200BPF42225 Part Data Attributes
|
LH050M2200BPF42225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH050M2200BPF42225
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH050M2200BPF42225
This table gives cross-reference parts and alternative options found for LH050M2200BPF42225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH050M2200BPF42225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LFM2225LKN7810 | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M2200BPF42225 vs 8222LFM2225LKN7810 |
8222LFM2225LKN28F0 | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M2200BPF42225 vs 8222LFM2225LKN28F0 |
LPW222M1HN25V-W | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LH050M2200BPF42225 vs LPW222M1HN25V-W |
LS-222M1H--A2225S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, | Surge Components Inc | LH050M2200BPF42225 vs LS-222M1H--A2225S |
ELH228M050AQ1AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | LH050M2200BPF42225 vs ELH228M050AQ1AV |
2222LFM2225LKN1810 | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M2200BPF42225 vs 2222LFM2225LKN1810 |
LS-222M1HG2A2225 | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LH050M2200BPF42225 vs LS-222M1HG2A2225 |
SLPX222M050A1P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | LH050M2200BPF42225 vs SLPX222M050A1P3-4 |
2222LFM2225LKN08E0 | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M2200BPF42225 vs 2222LFM2225LKN08E0 |
2222LFM2225LKN4810 | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M2200BPF42225 vs 2222LFM2225LKN4810 |