There are no models available for this part yet.
Overview of LH035M8200BP3-2535 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8253-5 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), NMOS, PDIP24, PLASTIC, DIP-24 | |
D8253-5 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERDIP-24 |
CAD Models for LH035M8200BP3-2535 by YAGEO Corporation
Part Data Attributes for LH035M8200BP3-2535 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
8200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
3100 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LH035M8200BP3-2535
This table gives cross-reference parts and alternative options found for LH035M8200BP3-2535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH035M8200BP3-2535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYN07AA482F42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LH035M8200BP3-2535 vs MALIEYN07AA482F42K |
1822LEM2535LKN08E0 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH035M8200BP3-2535 vs 1822LEM2535LKN08E0 |
8822LEM2535LKN98E0 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH035M8200BP3-2535 vs 8822LEM2535LKN98E0 |
2822LEM2535LKN2810 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH035M8200BP3-2535 vs 2822LEM2535LKN2810 |
1822LEM2535LKN0850 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH035M8200BP3-2535 vs 1822LEM2535LKN0850 |
2822LEM2535LKN48F0 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH035M8200BP3-2535 vs 2822LEM2535LKN48F0 |
2822LEM2535LKN9810 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH035M8200BP3-2535 vs 2822LEM2535LKN9810 |
1822LEM2535LKN98E0 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH035M8200BP3-2535 vs 1822LEM2535LKN98E0 |
8822LEM2535LKN78E0 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH035M8200BP3-2535 vs 8822LEM2535LKN78E0 |
ECOS1VP822CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LH035M8200BP3-2535 vs ECOS1VP822CA |