Part Details for LH035M10K0BPF42540 by YAGEO Corporation
Overview of LH035M10K0BPF42540 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH035M10K0BPF42540
LH035M10K0BPF42540 CAD Models
LH035M10K0BPF42540 Part Data Attributes
|
LH035M10K0BPF42540
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH035M10K0BPF42540
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3500 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH035M10K0BPF42540
This table gives cross-reference parts and alternative options found for LH035M10K0BPF42540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH035M10K0BPF42540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8103LEM2540LKN48F0 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH035M10K0BPF42540 vs 8103LEM2540LKN48F0 |
8103LEM2540LKN9810 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH035M10K0BPF42540 vs 8103LEM2540LKN9810 |
LS-103M1VG2A2540 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LH035M10K0BPF42540 vs LS-103M1VG2A2540 |
LKS1V103MESA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LH035M10K0BPF42540 vs LKS1V103MESA |
2103LEM2540LKN78F0 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH035M10K0BPF42540 vs 2103LEM2540LKN78F0 |
2103LEM2540LKN5850 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH035M10K0BPF42540 vs 2103LEM2540LKN5850 |
8103LEM2540LKN7810 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH035M10K0BPF42540 vs 8103LEM2540LKN7810 |
8103LEM2540LKN3850 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH035M10K0BPF42540 vs 8103LEM2540LKN3850 |
1103LEM2540LKN2850 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH035M10K0BPF42540 vs 1103LEM2540LKN2850 |
SLF109M035S1A5R40K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Teapo Electronic Corporation | LH035M10K0BPF42540 vs SLF109M035S1A5R40K |