LH025M10K0BPF42240
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF,

Overview of LH025M10K0BPF42240 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Energy and Power Systems Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for LH025M10K0BPF42240 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH025M10K0BPF42240 by YAGEO Corporation

LH025M10K0BPF42240
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
3100 mA
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LH025M10K0BPF42240
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF,
    VS

Alternate Parts for LH025M10K0BPF42240

This table gives cross-reference parts and alternative options found for LH025M10K0BPF42240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH025M10K0BPF42240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41231A5109M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation LH025M10K0BPF42240 vs B41231A5109M000
LH025M10K0BP342240 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, YAGEO Corporation LH025M10K0BPF42240 vs LH025M10K0BP342240
B41231A5109M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation LH025M10K0BPF42240 vs B41231A5109M007
MAL215656103E3 Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies LH025M10K0BPF42240 vs MAL215656103E3
ESMH250VSN103MP40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con LH025M10K0BPF42240 vs ESMH250VSN103MP40S
MALIEYN07LB510E02K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies LH025M10K0BPF42240 vs MALIEYN07LB510E02K
B41231A5109M062 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation LH025M10K0BPF42240 vs B41231A5109M062
ELH109M025AQ4AV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount KEMET Corporation LH025M10K0BPF42240 vs ELH109M025AQ4AV
B41231A5109M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation LH025M10K0BPF42240 vs B41231A5109M002
B41231A5109M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos LH025M10K0BPF42240 vs B41231A5109M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH025M10K0BPF42240 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH025M10K0BPF42240 by YAGEO Corporation

  • Please alert me when LH025M10K0BPF42240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH025M10K0BPF42240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH025M10K0BPF42240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH025M10K0BPF42240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH025M10K0BPF42240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH025M10K0BPF42240 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: