Part Details for LH016M8200BPF-2225 by YAGEO Corporation
Overview of LH016M8200BPF-2225 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-225MRB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-225MRC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-225MR | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS, lead-free, halogen-free |
Part Details for LH016M8200BPF-2225
LH016M8200BPF-2225 CAD Models
LH016M8200BPF-2225 Part Data Attributes
|
LH016M8200BPF-2225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH016M8200BPF-2225
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3 mA | |
Length | 25 mm | |
Manufacturer Series | LH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2500 mA | |
Series | LH | |
Surface Mount | NO | |
Tan Delta | 0.54 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH016M8200BPF-2225
This table gives cross-reference parts and alternative options found for LH016M8200BPF-2225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH016M8200BPF-2225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS1CBZ822MLL10220025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, | Nantong Jianghai Capacitor Co Ltd | LH016M8200BPF-2225 vs ECS1CBZ822MLL10220025 |
2822LCM2225LKN58F0 | CAP,AL2O3,8.2MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH016M8200BPF-2225 vs 2822LCM2225LKN58F0 |
ELH828M016AQ1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount | KEMET Corporation | LH016M8200BPF-2225 vs ELH828M016AQ1AA |
8822LCM2225LKN18F0 | CAP,AL2O3,8.2MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH016M8200BPF-2225 vs 8822LCM2225LKN18F0 |
8822LCM2225LKN28E0 | CAP,AL2O3,8.2MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH016M8200BPF-2225 vs 8822LCM2225LKN28E0 |
LLS1C822MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | LH016M8200BPF-2225 vs LLS1C822MERZGA |
TYSV1C828H25ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF | TE Connectivity | LH016M8200BPF-2225 vs TYSV1C828H25ML |
8822LCM2225LKN7850 | CAP,AL2O3,8.2MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH016M8200BPF-2225 vs 8822LCM2225LKN7850 |
SLPX822M016A1P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LH016M8200BPF-2225 vs SLPX822M016A1P3 |
1822LCM2225LKN5850 | CAP,AL2O3,8.2MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH016M8200BPF-2225 vs 1822LCM2225LKN5850 |