Part Details for LH016M68K0BP543550 by YAGEO Corporation
Overview of LH016M68K0BP543550 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH016M68K0BP543550
LH016M68K0BP543550 CAD Models
LH016M68K0BP543550 Part Data Attributes
|
LH016M68K0BP543550
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH016M68K0BP543550
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 68000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 8000 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH016M68K0BP543550
This table gives cross-reference parts and alternative options found for LH016M68K0BP543550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH016M68K0BP543550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH016M68K0BP4-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF, | YAGEO Corporation | LH016M68K0BP543550 vs LH016M68K0BP4-3550 |
ECEC1CP683EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LH016M68K0BP543550 vs ECEC1CP683EA |
B41231A4689M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LH016M68K0BP543550 vs B41231A4689M067 |
B41231A4689M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LH016M68K0BP543550 vs B41231A4689M007 |
ESMH160LIN683MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LH016M68K0BP543550 vs ESMH160LIN683MA50S |
380LX683M016A052A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF, | Cornell Dubilier Electronics Inc | LH016M68K0BP543550 vs 380LX683M016A052A |
B41231A4689M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LH016M68K0BP543550 vs B41231A4689M000 |
SLH689M016S1A5T50K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF, | Teapo Electronic Corporation | LH016M68K0BP543550 vs SLH689M016S1A5T50K |
LH016M68K0BP443550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF, | YAGEO Corporation | LH016M68K0BP543550 vs LH016M68K0BP443550 |
LH016M68K0BPF43550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF, | YAGEO Corporation | LH016M68K0BP543550 vs LH016M68K0BPF43550 |