Datasheets
LH016M68K0BP4-3550 by: YAGEO Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF,

Part Details for LH016M68K0BP4-3550 by YAGEO Corporation

Overview of LH016M68K0BP4-3550 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Energy and Power Systems Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0035-50 Rochester Electronics LLC CLF1G0035-50 - 50W Broadband RF power GaN HEMT
CLF1G0035-50H Rochester Electronics CLF1G0035-50 - 50W Broadband RF power GaN HEMT (Custom)
GA3550-BLB Coilcraft Inc Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT

Part Details for LH016M68K0BP4-3550

LH016M68K0BP4-3550 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LH016M68K0BP4-3550 Part Data Attributes

LH016M68K0BP4-3550 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
LH016M68K0BP4-3550 YAGEO Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 68000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
Length 50 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Snap-in
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 8000 mA
Surface Mount NO
Terminal Shape SNAP-IN

Alternate Parts for LH016M68K0BP4-3550

This table gives cross-reference parts and alternative options found for LH016M68K0BP4-3550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH016M68K0BP4-3550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ECEC1CP683EA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components LH016M68K0BP4-3550 vs ECEC1CP683EA
B41231A4689M067 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation LH016M68K0BP4-3550 vs B41231A4689M067
B41231A4689M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation LH016M68K0BP4-3550 vs B41231A4689M007
ESMH160LIN683MA50S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con LH016M68K0BP4-3550 vs ESMH160LIN683MA50S
380LX683M016A052A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF, Cornell Dubilier Electronics Inc LH016M68K0BP4-3550 vs 380LX683M016A052A
B41231A4689M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos LH016M68K0BP4-3550 vs B41231A4689M000
SLH689M016S1A5T50K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF, Teapo Electronic Corporation LH016M68K0BP4-3550 vs SLH689M016S1A5T50K
LH016M68K0BP443550 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF, YAGEO Corporation LH016M68K0BP4-3550 vs LH016M68K0BP443550
LH016M68K0BPF43550 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF, YAGEO Corporation LH016M68K0BP4-3550 vs LH016M68K0BPF43550
ELH689M016AT6AV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount KEMET Corporation LH016M68K0BP4-3550 vs ELH689M016AT6AV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH016M68K0BP4-3550 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH016M68K0BP4-3550 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of LH016M68K0BP4-3550 would you like to use for your alert(s)?
  • Please alert me when LH016M68K0BP4-3550 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH016M68K0BP4-3550 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH016M68K0BP4-3550 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH016M68K0BP4-3550 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH016M68K0BP4-3550.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH016M68K0BP4-3550 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: