Part Details for LH016M33K0BP543040 by YAGEO Corporation
Overview of LH016M33K0BP543040 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH016M33K0BP543040
LH016M33K0BP543040 CAD Models
LH016M33K0BP543040 Part Data Attributes
|
LH016M33K0BP543040
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH016M33K0BP543040
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 5350 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH016M33K0BP543040
This table gives cross-reference parts and alternative options found for LH016M33K0BP543040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH016M33K0BP543040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1333LCM3040LKN2850 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH016M33K0BP543040 vs 1333LCM3040LKN2850 |
8333LCM3040LKN7850 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH016M33K0BP543040 vs 8333LCM3040LKN7850 |
1333LCM3040LKN3850 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH016M33K0BP543040 vs 1333LCM3040LKN3850 |
B41231A4339M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LH016M33K0BP543040 vs B41231A4339M002 |
LA5-16V333MS45# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, | ELNA America Inc | LH016M33K0BP543040 vs LA5-16V333MS45# |
LK333MLC3040LK000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF | Fenghua (HK) Electronics Ltd | LH016M33K0BP543040 vs LK333MLC3040LK000 |
8333LCM3040LKN5810 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH016M33K0BP543040 vs 8333LCM3040LKN5810 |
8333LCM3040LKN08F0 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH016M33K0BP543040 vs 8333LCM3040LKN08F0 |
2333LCM3040LKN9810 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH016M33K0BP543040 vs 2333LCM3040LKN9810 |
2333LCM3040LKN58E0 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH016M33K0BP543040 vs 2333LCM3040LKN58E0 |