LH0132G/883B
Description: IC,OP-AMP,SINGLE,BIPOLAR,QUAD,12PIN,METAL

Overview of LH0132G/883B by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for LH0132G/883B by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH0132G/883B by National Semiconductor Corporation

LH0132G/883B
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES (AVCL>=50)
JESD-30 Code
S-MQIP-T12
JESD-609 Code
e0
Low-Offset
NO
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Code
QIP
Package Equivalence Code
QUAD12,.4SQ
Package Shape
SQUARE
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
QUAD
Want to compare parts?
  1. LH0132G/883B
    National Semiconductor Corporation
    IC,OP-AMP,SINGLE,BIPOLAR,QUAD,12PIN,METAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH0132G/883B by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH0132G/883B by National Semiconductor Corporation

  • Please alert me when LH0132G/883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LH0132G/883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH0132G/883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LH0132G/883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH0132G/883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH0132G/883B by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: