Part Details for LH0002H/883C by Texas Instruments
Overview of LH0002H/883C by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for LH0002H/883C
LH0002H/883C CAD Models
LH0002H/883C Part Data Attributes
|
LH0002H/883C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LH0002H/883C
Texas Instruments
IC,VOLT FOLLOWER,SINGLE,HYBRID,CAN,8PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 30 MHz | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Slew Rate-Nom | 200 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LH0002H/883C
This table gives cross-reference parts and alternative options found for LH0002H/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0002H/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM102H | National Semiconductor Corporation | Check for Price | IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN, Buffer Amplifier | LH0002H/883C vs LM102H |
ELH0002H/883 | Elantec (RETIRED) | Check for Price | Buffer Amplifier, 1 Func, Hybrid, MBCY8, | LH0002H/883C vs ELH0002H/883 |
LH0002H/883 | Texas Instruments | Check for Price | BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN | LH0002H/883C vs LH0002H/883 |
LH0002H-MIL | National Semiconductor Corporation | Check for Price | Buffer Amplifier, 1 Func, BIPolar, MBCY8 | LH0002H/883C vs LH0002H-MIL |
HA2-5002/883 | Intersil Corporation | Check for Price | BUFFER AMPLIFIER, MBCY8, METAL CAN-8 | LH0002H/883C vs HA2-5002/883 |
ELH0002H | Elantec (RETIRED) | Check for Price | Buffer Amplifier, 1 Func, Hybrid, MBCY8, | LH0002H/883C vs ELH0002H |
ELH0002H/883B | Elantec (RETIRED) | Check for Price | Buffer Amplifier, 1 Func, BIPolar, MBCY8, TO-5, 8 PIN | LH0002H/883C vs ELH0002H/883B |
LM302H | Texas Instruments | Check for Price | BUFFER AMPLIFIER, MBCY8 | LH0002H/883C vs LM302H |
LH0002CH | National Semiconductor Corporation | Check for Price | IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN, Buffer Amplifier | LH0002H/883C vs LH0002CH |
5962-8963601GA | Harris Semiconductor | Check for Price | Buffer Amplifier, 1 Func, BIPolar, MBCY8, | LH0002H/883C vs 5962-8963601GA |